
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 50V voltage rating. Features X7R dielectric, 20% tolerance, and a radial leaded package with a 2.54mm pitch. Operates across a temperature range of -55°C to 125°C with a dissipation factor of 2.5%. Through-hole mount design with straight leads and a 0.51mm lead diameter. RoHS compliant.
Kemet C315C103M5R5TA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C103M5R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
