Radial multilayer ceramic capacitor with 10nF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and 4% dissipation factor. Through-hole mounting with a 2.54mm lead pitch and 0.51mm lead diameter. Operates from -10°C to 85°C.
Kemet C315C103M5U5CA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | Z5U |
| Dissipation Factor | 4% |
| Height | 2.54mm |
| Height - Seated (Max) | 0.21inch |
| Lead Diameter | 0.51mm |
| Lead Free | Contains Lead |
| Lead Length | 7mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C103M5U5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.