The Kemet C315C181J2G5TA7303 is a 180pF ceramic capacitor with a C0G dielectric, suitable for use in applications where high stability and low loss are required. It features a radial lead pitch of 2.54mm and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The Kemet C315C181J2G5TA7303 is a multilayer ceramic capacitor with a tolerance of 5%.
Kemet C315C181J2G5TA7303 technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C181J2G5TA7303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.