Multilayer ceramic capacitor featuring 27pF capacitance and a 200V DC rating. This radial component utilizes a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a tight 5% tolerance. Designed for through-hole mounting, it offers a 2.54mm lead pitch and 0.51mm lead diameter. The capacitor boasts an extreme low ESR and a dissipation factor of 0.1%.
Kemet C315C270J2G5CA technical specifications.
| Capacitance | 27pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Height - Seated (Max) | 0.21inch |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 0.1inch |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C270J2G5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.