Radial multilayer ceramic capacitor with 270pF capacitance and 100V DC rating. Features C0G dielectric, 10% tolerance, and a 2.54mm lead pitch. Operating temperature range is -55°C to 125°C with a dissipation factor of 0.1%. Through-hole mount, RoHS compliant, and supplied in bulk packaging.
Kemet C315C271K1G5TA technical specifications.
| Capacitance | 270pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C315 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C271K1G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.