Radial multilayer ceramic capacitor with 33pF capacitance and 1000V DC rating. Features C0G dielectric, 5% tolerance, and a dissipation factor of 0.1%. Designed for through-hole mounting with a 2.54mm lead pitch, operating from -55°C to 125°C. RoHS compliant and supplied in bulk packaging.
Kemet C315C330JDG5TA technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Height - Seated (Max) | 0.19inch |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C330JDG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.