Kemet C316C101G2G5CA technical specifications.
| Capacitance | 100pF |
| Height | 5.84mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C316 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C316C101G2G5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.