This ceramic capacitor from Kemet features a capacitance of 100pF with a C0G dielectric. It has a radial package with a lead diameter of 0.51mm and a lead pitch of 2.54mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. It is also RoHS compliant and available in bulk packaging with a quantity of 500 units per package.
Kemet C316C101K5G5TA technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 5.84mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C316 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C316C101K5G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.