This 1.5nF multilayer ceramic capacitor from Kemet features a voltage rating of 100V and is constructed with X7R dielectric material. The component is designed for through hole mounting and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is available in bulk packaging with a quantity of 500 units per package.
Kemet C316C152K1R5HA technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 5.84mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C316 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C316C152K1R5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.