Multilayer Ceramic Capacitor (MLCC) with 10pF capacitance and 200V DC rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a low dissipation factor of 0.1%. This radial component offers a 5.08mm lead pitch and 5mm lead length, designed for through-hole mounting. Operating temperature range from -55°C to 125°C.
Kemet C317C100J2G5CA technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Height - Seated (Max) | 0.23inch |
| Lead Diameter | 0.51mm |
| Lead Free | Contains Lead |
| Lead Length | 7mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Flat |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C317C100J2G5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.