Radial leaded, through-hole mount multilayer ceramic capacitor featuring X7R dielectric. Offers 220pF capacitance with a ±10% tolerance and 200V DC rating. Operating temperature range spans -55°C to 125°C, with a dissipation factor of 2.5%. Package dimensions include 5.84mm length, 3.81mm width, and 2.54mm height, with a 5.08mm lead pitch.
Kemet C317C221K2R5TA technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 5.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C317C221K2R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.