
Radial multilayer ceramic capacitor with 27pF capacitance and 200V DC rating. Features C0G dielectric, 5% tolerance, and a dissipation factor of 0.1%. Designed for through-hole mounting with a 5.08mm lead pitch and 0.51mm lead diameter. Operates across a wide temperature range from -55°C to 125°C, offering extreme low ESR. Supplied in bulk packaging.
Kemet C317C270J2G5TA technical specifications.
| Capacitance | 27pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 5.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm C0G |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C317C270J2G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
