Multilayer Ceramic Capacitor (MLCC) with 27nF capacitance and 50V DC rated voltage. Features X7R dielectric, 10% tolerance, and a radial package with 5.08mm lead pitch for through-hole mounting. Operates across a -55°C to 125°C temperature range with a 2.5% dissipation factor. RoHS compliant.
Kemet C317C273K5R5TA technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2.54mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 5.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C317C273K5R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.