This 75pF ceramic capacitor is rated for 50VDC with a tolerance of 5%. It features a C0G dielectric and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and has a radial termination style with a dipped case. It is suitable for use in a variety of applications, including those requiring high stability and low loss.
Kemet C317C750J5G5TA technical specifications.
| Capacitance | 75pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C317C750J5G5TA to view detailed technical specifications.
No datasheet is available for this part.