This 0.0033uF ceramic capacitor is rated for 250VDC with a tolerance of 2%. It features a C0G dielectric and is suitable for use in through hole mounted applications. The capacitor operates over a temperature range of -55°C to 125°C.
Kemet C318C332GAG5TA7301 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 250VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 5.97(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C318C332GAG5TA7301 to view detailed technical specifications.
No datasheet is available for this part.