Kemet C318C339D2G5TA technical specifications.
| Capacitance | 3.3pF |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C318C339D2G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.