Radial multilayer ceramic capacitor with 10nF capacitance and 5% tolerance. Features X7R dielectric, 50V DC rated voltage, and a maximum operating temperature of 125°C. This through-hole component has a 2.54mm lead pitch and a 2.5% dissipation factor. RoHS compliant and supplied in bulk packaging.
Kemet C320C103J5R5TA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.18mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C320C103J5R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.