Kemet C320C104K1R5TA9157 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Microwave Application | No |
Download the complete datasheet for Kemet C320C104K1R5TA9157 to view detailed technical specifications.
No datasheet is available for this part.