Radial multilayer ceramic capacitor, 1.2nF capacitance, 100V DC rated voltage, C0G dielectric, 10% tolerance, and 0.1% dissipation factor. Features a 2.54mm lead pitch, 0.51mm lead diameter, and straight lead style for through-hole mounting. Operates across a -55°C to 125°C temperature range with a maximum length of 6.6mm, width of 5.08mm, and height/depth of 3.18mm. Packaged in bulk, this RoHS compliant component offers extreme low ESR.
Kemet C320C122K1G5TA technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.18mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C320 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C320C122K1G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.