This ceramic capacitor has a capacitance of 150nF with a tolerance of 5%. It features a dipped radial construction and is packaged in bulk. The component is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. The dielectric material is X7R, a common choice for ceramic capacitors due to its balanced properties of capacitance and dissipation factor.
Kemet C320C154J5R5CA technical specifications.
| Capacitance | 150nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.18mm |
| Dielectric | X7R |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C320C154J5R5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.