Multilayer ceramic capacitor with 150nF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and a radial leaded, dipped package with 2.54mm lead pitch. Operates from -55°C to 85°C with a dissipation factor of 4%. Through-hole mount design, 6.6mm length, 5.08mm width, and 3.18mm height. Supplied in bulk packaging.
Kemet C320C154M5U5HA technical specifications.
| Capacitance | 150nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.18mm |
| Dielectric | Z5U |
| Dissipation Factor | 4% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C320 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C320C154M5U5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.