
Radial multilayer ceramic capacitor with 220pF capacitance and 200V DC rating. Features C0G dielectric for exceptional stability and a 5% tolerance. Designed for through-hole mounting with a 2.54mm lead pitch and 7mm lead length. Operates across a wide temperature range of -55°C to 125°C with a low dissipation factor of 0.1%. RoHS compliant and lead-free.
Kemet C320C221J2G5TA technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.18mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm C0G |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C320C221J2G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
