Radial multilayer ceramic capacitor with 220nF capacitance and 50V DC rating. Features X7R dielectric, 20% tolerance, and a maximum operating temperature of 125°C. Housed in a dipped package with a 2.54mm lead pitch and 0.51mm lead diameter, suitable for through-hole mounting. Dissipation factor is 2.5%, with dimensions of 6.6mm length, 5.08mm width, and 3.18mm depth. Packaged in bulk, this RoHS compliant component operates from -55°C to 125°C.
Kemet C320C224M5R5TA technical specifications.
| Capacitance | 220nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.18mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C320 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C320C224M5R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.