
This 3.3nF ceramic capacitor features a C0G dielectric and a radial package with through hole mounting. It operates over a temperature range of -55°C to 125°C and is rated for 100V with a 5% tolerance. The capacitor is RoHS compliant and available in quantities of 2500 per reel.
Kemet C320C332J1G5TA7301 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C320C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C320C332J1G5TA7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.