Multilayer Ceramic Capacitor (MLCC) with 3.3nF capacitance and 200V DC rated voltage. Features C0G dielectric for exceptional stability and 5% tolerance. Radial package with 2.54mm lead pitch, 7mm lead length, and 0.51mm lead diameter, suitable for through-hole PCB mounting. Operates from -55°C to 125°C with a dissipation factor of 0.1% and extreme low ESR. Lead-free and RoHS compliant.
Kemet C320C332J2G5TA technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.18mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm C0G |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C320C332J2G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.