Kemet's C320C334K1R5TA is a 330nF multilayer ceramic capacitor with a 10% tolerance, suitable for use in a variety of applications. It features a radial package with a 2.54mm lead pitch and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The dielectric material is X7R, a common choice for ceramic capacitors due to its balanced characteristics. This component is not radiation hardened.
Kemet C320C334K1R5TA technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C320C334K1R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.