Multilayer Ceramic Capacitor (MLCC) with 6.8nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a radial package with 2.54mm lead pitch. Operates from -55°C to 125°C, with a dissipation factor of 2.5%. Through-hole mount, lead-free, and RoHS compliant.
Kemet C320C682K1R5TA technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.18mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C320C682K1R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.