Kemet's C320C822M1R5CA is an 8.2nF multilayer ceramic capacitor with a 20% tolerance, suitable for use in applications where high frequency and stability are required. The capacitor is constructed with a dipped radial lead and is packaged in bulk. Operating temperatures range from -55°C to 125°C, and the component is RoHS compliant. The capacitor's dielectric is X7R, a common material used in ceramic capacitors for its balanced properties. The component is designed for use in through hole mounting.
Kemet C320C822M1R5CA technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.18mm |
| Dielectric | X7R |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C320C822M1R5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.