Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 10% tolerance. Features C0G dielectric, 1kV DC rated voltage, and a maximum operating temperature of 125°C. Radial package with 5.08mm lead pitch and 5.08mm depth. RoHS compliant with formed leads for through-hole mounting.
Kemet C322C102KDG5TA technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm C0G HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C322C102KDG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.