
This 100nF ceramic capacitor has a voltage rating of 50V and a tolerance of 5%. It is packaged in a radial configuration and is suitable for use in applications where the operating temperature ranges from -55°C to 125°C. The capacitor is RoHS compliant and is available in quantities of 2500 per reel.
Kemet C322C104J5R5TA7301 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C322 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C322C104J5R5TA7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.