Radial leaded ceramic capacitor, 0.1µF capacitance, 50V DC rated voltage, and 20% tolerance. Features Z5U dielectric with a temperature coefficient of -56%/+22% and a maximum operating temperature of 85°C. Through-hole mount with a 5.08mm lead pitch and 0.51mm lead diameter. Constructed with ceramic dielectric material and formed leads.
Kemet C322C104M5U5TA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.18mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm Z5U |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C322C104M5U5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
