This 120pF ceramic capacitor has a voltage rating of 50V and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C. The capacitor is available in a through-hole package type, with a height of 3.18mm and a lead pitch of 5.08mm. It is RoHS compliant and packaged in tape and reel quantities of 500.
Kemet C322C121K5G5TA technical specifications.
| Capacitance | 120pF |
| Package/Case | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C322 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C322C121K5G5TA to view detailed technical specifications.
No datasheet is available for this part.