
Multilayer Ceramic Capacitor (MLCC) with 15pF capacitance and 5% tolerance. Features a 500V DC rating and C0G dielectric for stable performance across a -55°C to 125°C temperature range. This radial component has a 5.08mm lead pitch and 0.51mm lead diameter, suitable for through-hole mounting. Dissipation factor is 0.1%, with RoHS compliance and bulk packaging.
Kemet C322C150JCG5TA technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Height - Seated (Max) | 0.23inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C322C150JCG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
