Multilayer Ceramic Capacitor (MLCC) with 16pF capacitance and 5% tolerance. Features C0G dielectric, 1kV DC rated voltage, and a maximum operating temperature of 125°C. Radial package with 5.08mm lead pitch, suitable for through-hole mounting. Dissipation factor is 0.1%.
Kemet C322C160JDG5TA technical specifications.
| Capacitance | 16pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Height - Seated (Max) | 0.23inch |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C322C160JDG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.