
This 2.2nF multilayer ceramic capacitor has a 200V voltage rating and 10% tolerance. It is designed for through hole mounting and has a radial termination. The capacitor operates within a temperature range of -55°C to 125°C and is available in bulk packaging with a quantity of 500 pieces.
Kemet C322C222K2R5HA technical specifications.
| Capacitance | 2.2nF |
| Dissipation Factor | 2.5% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C322 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C322C222K2R5HA to view detailed technical specifications.
No datasheet is available for this part.