This 270nF ceramic capacitor has a voltage rating of 50V and is constructed with X7R dielectric material. It is available in a dipped radial package type and is suitable for use in through hole mounting applications. The capacitor operates within a temperature range of -55°C to 125°C and has a tolerance of 10%. It is not RoHS compliant.
Kemet C322C274K5R5HA technical specifications.
| Capacitance | 270nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.18mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.18mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C322 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C322C274K5R5HA to view detailed technical specifications.
No datasheet is available for this part.