Radial multilayer ceramic capacitor with 3.3nF capacitance and 10% tolerance. Features X7R dielectric, 1kV voltage rating, and operates from -55°C to 125°C. Through-hole mounting with a 5.08mm lead pitch and 5.08mm depth. RoHS compliant and supplied in bulk packaging.
Kemet C322C332KDR5TA technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.18mm |
| Height - Seated (Max) | 0.23inch |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C322C332KDR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.