Cap Ceramic 0.0033uF 100V C0G 5% Radial 5.08mm 125°C Extreme Low ESR T/R
Kemet C323C332J1G5TA7301 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C323C332J1G5TA7301 to view detailed technical specifications.
No datasheet is available for this part.