Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Radial package with 2.54mm lead pitch and 0.51mm lead diameter, suitable for through-hole mounting. Offers 10% capacitance tolerance and a 2.5% dissipation factor. RoHS compliant and supplied in bulk packaging.
Kemet C324C106K3R5TA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 3.18mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 6.6mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C324C106K3R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.