Kemet C324C152J1G5CA7334 technical specifications.
| Capacitance | 1.5nF |
| Dielectric | C0G |
| Height | 6.6mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | C324C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C324C152J1G5CA7334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.