Kemet C324C220J1G5TA7334 technical specifications.
| Capacitance | 22pF |
| Package/Case | Radial |
| Height | 6.6mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 300 |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C324C220J1G5TA7334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.