Kemet C324C223K5R5TA7305 technical specifications.
| Capacitance | 22nF |
| Package/Case | Dipped |
| Depth | 3.18mm |
| Dielectric | X7R |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C324C223K5R5TA7305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.