Kemet's C326C332J1G5TA7301 is a 3.3nF ceramic capacitor with a 5% tolerance, available in a radial package for through-hole mounting. It operates within a temperature range of -55°C to 125°C and features a C0G dielectric. The capacitor is RoHS compliant and has a lead pitch of 2.54mm.
Kemet C326C332J1G5TA7301 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C326C332J1G5TA7301 to view detailed technical specifications.
No datasheet is available for this part.