This is a 3.3nF ceramic capacitor with a C0G dielectric, packaged in a radial configuration for through hole mounting with a lead pitch of 5.08mm. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is not radiation hardened.
Kemet C327C332J1G5TA7301 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C327C332J1G5TA7301 to view detailed technical specifications.
No datasheet is available for this part.