Kemet C328C102M2R5CA7301 technical specifications.
| Capacitance | 1nF |
| Height | 0.325inch |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C328C102M2R5CA7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.