This 0.0056uF ceramic capacitor has a voltage rating of 50VDC and a tolerance of 5%. It is designed for through hole mounting with a radial termination style and a dipped case style. The capacitor operates within a temperature range of -55°C to 125°C.
Kemet C328C562J5G5CA technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 8.26(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet C328C562J5G5CA to view detailed technical specifications.
No datasheet is available for this part.