Kemet C330C102JHR5HA technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Height | 3.81mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GoldMax 300 Comm X7R HV |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C330C102JHR5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.