Multilayer ceramic capacitor with 1nF capacitance and 2kV DC rated voltage. Features X7R dielectric, 10% tolerance, and a radial, through-hole package with a 5.08mm lead pitch. Operating temperature range is -55°C to 125°C. RoHS compliant and lead-free.
Kemet C330C102KGR5TA technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.35mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.81mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C102KGR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.