Radial multilayer ceramic capacitor with 10nF capacitance and 100V DC rating. Features C0G dielectric, 1% tolerance, and 0.1% dissipation factor. Designed for through-hole mounting with a 5.08mm lead pitch and straight leads. Operates across a -55°C to 125°C temperature range, offering extreme low ESR. Packaged in bulk for 250 units.
Kemet C330C103F1G5TA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 3.81mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 1% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C103F1G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.