This 0.01uF ceramic capacitor is rated for 200V and has a maximum operating temperature of 125 degrees Celsius. It is designed for through-hole mounting and has a length of 7.62mm and a height of 9.14mm. The capacitor is a multilayer ceramic type with a width of 3.81mm and is suitable for use in a variety of applications.
Kemet C330C103F2G5TA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.62 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 9.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C330C103F2G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.